Part Details for 10-565995-401A by Amphenol Aerospace
Overview of 10-565995-401A by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC401A/BPA | Rochester Electronics LLC | CLC401 - OP AMP, WIDEBAND, FAST SETTLING, HIGH GAIN - Dual marked (5962-8997301PA) | |
164-01A06SL | Coilcraft Inc | Variable Inductor, 0.014uH Min, 0.016uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
164-01A06L | Coilcraft Inc | Variable Inductor, 0.016uH Min, 0.019uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Price & Stock for 10-565995-401A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAO10-565995-401A
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAO10-565995-401A
|
Interstate Connecting Components | 0 |
|
Buy Now |