There are no models available for this part yet.
Overview of 10-565995-924A by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2924-AL | Coilcraft Inc | SMPS Transformer, 15W | |
FA2924-ALB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT | |
AS8924-A | Coilcraft Inc | Telecom Transformer |
Price & Stock for 10-565995-924A by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10-565995-924A
|
Avnet Americas | - Bulk (Alt: 10-565995-924A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
10-565995-924A
|
TTI | Circular MIL Spec Contacts Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$203.6000 | Buy Now |