Part Details for 10-565997-432N by Amphenol Corporation
Overview of 10-565997-432N by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136656-0432NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 15u\\ Gold (Tin on Tails) plating, 4 Positions, Natural Color, Non GW Compatible LCP, Tray packing. | |
SIT9002AC-432N33SD100.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator | |
SiT9002AC-432N33EO100.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator |
Price & Stock for 10-565997-432N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-565997-432N
|
Avnet Americas | D38999/24WE26SN W/10-497643-025 - Bulk (Alt: 10-565997-432N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-10-565997-432N
|
Mouser Electronics | Circular MIL Spec Contacts D38999/24WE26BD W/ PC CONTACTS RoHS: Not Compliant | 0 |
|
$292.8100 / $327.7700 | Order Now |