Part Details for 10-565997-816C by Amphenol Aerospace
Overview of 10-565997-816C by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1816CMS8#PBF | Analog Devices | 2x 220MHz, 1500V/µs Op Amps w/ | |
LT1816CMS8#TRPBF | Analog Devices | 2x 220MHz, 1500V/µs Op Amps w/ | |
LT1816CDD#PBF | Analog Devices | 2x 220MHz, 1500V/µs Op Amps w/ |
Price & Stock for 10-565997-816C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAO10-565997-816C
|
Heilind Electronics | D38999/24WJ35BC | Americas - 0 in Stock |
|
$872.6751 / $1,893.9017 | Buy Now |
DISTI #
AAO10-565997-816C
|
Interstate Connecting Components | D38999/24WJ35BC | 0 |
|
$872.6751 / $1,893.9017 | Buy Now |