There are no models available for this part yet.
Overview of 10-600-21 by Aries Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 10-600-21 by Aries Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10-600-21-ND
|
DigiKey | CONN HDR DIP POST 10POS GOLD Min Qty: 288 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7079 | Buy Now | |
DISTI #
535-10-600-21
|
Mouser Electronics | IC & Component Sockets HEADER 10 PINS COINED CONTACT RoHS: Compliant | 0 |
|
$1.7100 / $2.5500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 36 Lead time: 2 Weeks | 0 |
|
$1.6900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1800 / $1.9900 | Buy Now |
CAD Models for 10-600-21 by Aries Electronics Inc
Part Data Attributes for 10-600-21 by Aries Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ARIES ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Connector Type
|
DIP CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|