Part Details for 10-629549-212A by Amphenol Corporation
Overview of 10-629549-212A by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for 10-629549-212A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-629549-212A
|
TTI | Circular MIL Spec Connector SERIES III W/PCB Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 51 In Stock |
|
Buy Now |
Part Details for 10-629549-212A
10-629549-212A CAD Models
10-629549-212A Part Data Attributes
|
10-629549-212A
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-629549-212A
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 15 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |