-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.197 inch Pitch, Crimp Terminal, Polarized Lck, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M4011
|
Newark | Header Connector, cable Mount, plug,2 Contacts, skt,0.197 Pitch, polarized Lck |Molex 10-63-3024 (Alternate Part Number: 800753644335 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 / $0.7450 | Buy Now |
DISTI #
0010633024
|
Avnet Americas | Conn Housing F 2 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0010633024) RoHS: Compliant Min Qty: 40000 Package Multiple: 8000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Housing F 2 POS Crimp ST Cable Mount SPOX™ Bag RoHS: Compliant |
9 Partner Stock |
|
$0.2428 / $0.3142 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.197 Pitch, Polarized Lock | 28880 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
0010633024
|
Avnet Americas | Conn Housing F 2 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0010633024) RoHS: Compliant Min Qty: 40000 Package Multiple: 8000 Container: Bulk | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 70000 |
|
RFQ | |
|
Master Electronics | Conn Housing F 2 POS Crimp ST Cable Mount SPOX™ Bag RoHS: Compliant |
9 Partner Stock |
|
$0.2428 / $0.3142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10-63-3024
Molex
Buy Now
Datasheet
|
Compare Parts:
10-63-3024
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.197 inch Pitch, Crimp Terminal, Polarized Lck, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SPOX, COMPATIBLE CONTACTS: 08-70-1031; 08-70-1030; 39-00-0021; 39-00-0022; 80-70-1029, POLARIZED | |
Body Breadth | 0.317 inch | |
Body Depth | 0.63 inch | |
Body Length | 0.492 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.047 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 28 AWG |