Part Details for 10-646401-400C by Amphenol Aerospace
Overview of 10-646401-400C by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM2400CRWZ | Analog Devices | QUAD CHANNEL DIGITAL ISOLATORS | |
ADUM6400CRWZ-RL | Analog Devices | 4-Ch, 5kV Dig Isolator w/ Int | |
ADUM3400CRWZ-RL | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS |
Price & Stock for 10-646401-400C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAO10-646401-400C
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAO10-646401-400C
|
Interstate Connecting Components | 0 |
|
Buy Now |