Part Details for 10-646401-423N by Amphenol Aerospace
Overview of 10-646401-423N by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7423N | Rochester Electronics LLC | Replacement for Texas Instruments part number SN7423N. Buy from authorized manufacturer Rochester Electronics. | |
F1423NBGI | Renesas Electronics Corporation | Differential Input, Single-ended Output Amplifier | |
F1423NBGI8 | Renesas Electronics Corporation | Differential Input, Single-ended Output Amplifier |
Price & Stock for 10-646401-423N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAO10-646401-423N
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAO10-646401-423N
|
Interstate Connecting Components | 0 |
|
Buy Now |