There are no models available for this part yet.
Overview of 10-646401-456N by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1456NKGK | Renesas Electronics Corporation | TX Digital VGA 2100 MHz to 2950 MHz | |
F1456NKGK8 | Renesas Electronics Corporation | TX Digital VGA 2100 MHz to 2950 MHz | |
RJE601886456N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6A, THR, Standard Profile, Single Port, Shield With No EMI Tabs, With LEDs |
Price & Stock for 10-646401-456N by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10-646401-456N
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$1,517.3100 | Buy Now |