Part Details for 10-660975-174A by Amphenol Aerospace
Overview of 10-660975-174A by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-660975-174A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-660975-174A-ND
|
DigiKey | CONN RCPT MALE 66POS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$186.7500 / $311.2500 | Buy Now |
DISTI #
AAO10-660975-174A
|
Heilind Electronics | Americas - 0 in Stock |
|
$253.8305 / $670.4100 | Buy Now | |
DISTI #
AAO10-660975-174A
|
Interstate Connecting Components | 0 |
|
$253.8305 / $670.4100 | Buy Now |