Part Details for 10-660975-186A by Amphenol Aerospace
Overview of 10-660975-186A by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC3186A-C | Analog Devices | 3.3V-1.2V 25A 2ph 2MHz Auto Bu | |
DC1186A | Analog Devices | LTC2308: 12-bit, 8-channel SAR | |
DC2186A-A | Analog Devices | LT8580 Demo Board - 3V to 1V i |
Price & Stock for 10-660975-186A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAO10-660975-186A
|
Heilind Electronics | KIT-CONN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAO10-660975-186A
|
Interstate Connecting Components | KIT-CONN | 0 |
|
$241.9048 / $306.7008 | Buy Now |