Part Details for 10-660975-305N by Amphenol Aerospace
Overview of 10-660975-305N by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2305NZT-1DCG8 | Renesas Electronics Corporation | 2.5V Clock Buffer | |
5V2305NRGI | Renesas Electronics Corporation | 2.5V to 3.3V High Performance Clock Buffer | |
5V2305NRGI8 | Renesas Electronics Corporation | 2.5V to 3.3V High Performance Clock Buffer |
Price & Stock for 10-660975-305N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAO10-660975-305N
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAO10-660975-305N
|
Interstate Connecting Components | 0 |
|
Buy Now |