Part Details for 10-660975-421N by Amphenol Aerospace
Overview of 10-660975-421N by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1421NLGK | Renesas Electronics Corporation | RF Amplifier 1700MHz to 2.2GHz | |
F1421NLGK8 | Renesas Electronics Corporation | RF Amplifier 1700MHz to 2.2GHz | |
RJMG1K421N141ER | Amphenol Communications Solutions | RJMG 1x1 10/100, RightAngle |
Price & Stock for 10-660975-421N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAO10-660975-421N
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAO10-660975-421N
|
Interstate Connecting Components | 0 |
|
Buy Now |