Part Details for 10-660975-549B by Amphenol Aerospace
Overview of 10-660975-549B by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7549BQ | Analog Devices | CMOS CONVERTER IC | |
ADRF5549BCPZN-R7 | Analog Devices | 1.8 - 2.8GHz LNA + 40W SPDT, D | |
ADRF5549BCPZN-RL | Analog Devices | 1.8 - 2.8GHz LNA + 40W SPDT, D |
Price & Stock for 10-660975-549B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAO10-660975-549B
|
Heilind Electronics | 38999 W PCB CONTACTS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAO10-660975-549B
|
Interstate Connecting Components | 38999 W PCB CONTACTS | 0 |
|
Buy Now |