Part Details for 10-660977-167N by Amphenol Aerospace
Overview of 10-660977-167N by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-660977-167N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_17095733
|
Arrow Electronics | 38999 W/PCB Contacts Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2341 | Americas - 27 |
|
$636.3707 | Buy Now |
DISTI #
AAO10-660977-167N
|
Heilind Electronics | Americas - 0 in Stock |
|
$611.7865 / $1,321.2123 | Buy Now | |
DISTI #
AAO10-660977-167N
|
Interstate Connecting Components | 0 |
|
$714.9928 / $1,452.0631 | Buy Now |