There are no models available for this part yet.
Overview of 10-674085-051B by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9051BRSZRL-2V | Analog Devices | 10-BIT 60 MSPS ADC - 2V | |
AD9051BRSZRL | Analog Devices | 10-BIT 60 MSPS ADC | |
AD9051BRSZ-2V | Analog Devices | 10-BIT 60 MSPS ADC-2V |
Price & Stock for 10-674085-051B by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AAO10-674085-051B
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
AAO10-674085-051B
|
Interstate Connecting Components | 0 |
|
Buy Now |