There are no models available for this part yet.
Overview of 10-674085-130N by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1130NBGI | Renesas Electronics Corporation | Dual Path RF to IF Mixer - 400MHz to 1100MHz | |
F1130NBGI8 | Renesas Electronics Corporation | Dual Path RF to IF Mixer - 400MHz to 1100MHz | |
HM2P08PD5130N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for 10-674085-130N by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AAO10-674085-130N
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
AAO10-674085-130N
|
Interstate Connecting Components | 0 |
|
Buy Now |