-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10-68-1065
Molex
Buy Now
Datasheet
|
Compare Parts:
10-68-1065
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SPOX | |
Body Breadth | 0.126 inch | |
Body Depth | 0.25 inch | |
Body Length | 1.357 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Information | 10-22-1062 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .973 N |
This table gives cross-reference parts and alternative options found for 10-68-1065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-68-1065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-63-3063 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Receptacle | Molex | 10-68-1065 vs 10-63-3063 |
09-78-1061 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Wire Wrap Terminal, Receptacle, | Molex | 10-68-1065 vs 09-78-1061 |
641318-3 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Friction Ramp, Natural Insulator, Plug | TE Connectivity | 10-68-1065 vs 641318-3 |
3-644615-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug | TE Connectivity | 10-68-1065 vs 3-644615-6 |
HTSW-106-09-G-S-RA | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 10-68-1065 vs HTSW-106-09-G-S-RA |
3-644617-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug | TE Connectivity | 10-68-1065 vs 3-644617-6 |
09-57-1065 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Wire Wrap Terminal, Receptacle | Molex | 10-68-1065 vs 09-57-1065 |
09-67-4062 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Receptacle, | Molex | 10-68-1065 vs 09-67-4062 |
641936-9 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 10-68-1065 vs 641936-9 |