Part Details for 10-6820-90 by Aries Electronics Inc
Overview of 10-6820-90 by Aries Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68205-020LF | Amphenol Communications Solutions | 1.200 VERT HDR W/O MTG H-OLES | |
LTC6820IMS#PBF | Analog Devices | isoSPI Iso Communications Int | |
LTC6820IMS#TRPBF | Analog Devices | isoSPI Iso Communications Int |
Price & Stock for 10-6820-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-10-6820-90
|
Mouser Electronics | IC & Component Sockets 10P VERSKT W/HORZ MT RoHS: Compliant | 0 |
|
$2.3600 / $4.3700 | Order Now |
Part Details for 10-6820-90
10-6820-90 CAD Models
10-6820-90 Part Data Attributes
|
10-6820-90
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
10-6820-90
Aries Electronics Inc
IC Socket, DIP10, 10 Contact(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP10 | |
Housing Material | NYLON46 | |
JESD-609 Code | e4 | |
Number of Contacts | 10 |