Part Details for 10-707548-001 by Amphenol Industrial Operations
Overview of 10-707548-001 by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-707548-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-707548-001-ND
|
DigiKey | CONN TERM RCPT SCKT PRESS-FIT Min Qty: 1 Lead time: 12 Weeks Container: Tube |
403 In Stock |
|
$5.2534 / $8.8300 | Buy Now |
DISTI #
70454663
|
RS | Conn., PCB Socket, 3.6mm, Super Twist, 70 Amp, Press Fit, PowerBlok Ser. | Amphenol Industrial 10-707548-001 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2200 / $7.8500 | RFQ |
DISTI #
AMM10-707548-001
|
Heilind Electronics | PowerBlok, 3.6mm super twist, 70 amp, press fit | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMM10-707548-001
|
Interstate Connecting Components | PowerBlok, 3.6mm super twist, 70 amp, press fit | 0 |
|
Buy Now |