Part Details for 10-72628-18J by Amphenol Corporation
Overview of 10-72628-18J by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-72628-18J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-072628-18J
|
Avnet Americas | Conn Circular SKT 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: 10-072628-18J) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$143.2750 / $248.7440 | Buy Now |
Part Details for 10-72628-18J
10-72628-18J CAD Models
10-72628-18J Part Data Attributes:
|
10-72628-18J
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-72628-18J
Amphenol Corporation
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CHROMATE OVER CADMIUM PLATE | |
Shell Material | ALUMINUM | |
Shell Size | 28 | |
Total Number of Contacts | 12 |