Part Details for 10-730189-010 by Amphenol Industrial Operations
Overview of 10-730189-010 by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-189LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 32S 5P Right Angle Header. |
Price & Stock for 10-730189-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMM10-730189-010
|
Heilind Electronics | SURLOK PLUS 8.0MM, BUSBAR PIN SLPRBBPSO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMM10-730189-010
|
Interstate Connecting Components | SURLOK PLUS 8.0MM, BUSBAR PIN SLPRBBPSO | 0 |
|
Buy Now |