Part Details for 10-737414-138 by Amphenol Industrial Operations
Overview of 10-737414-138 by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-737414-138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y3102
|
Newark | Power Entry, Plug, 60A, Panel, Product Range:Radsert Series, Gender:Plug, Voltage Rating:-, Current Rating:60A, Connector Mounting:Panel Mount, Contact Termination Type:Crimp Rohs Compliant: Yes |Amphenol Industrial 10-737414-138 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$2.5900 / $3.4700 | Buy Now |
DISTI #
10-737414-138-ND
|
DigiKey | CONN TERM PIN CRIMP 3.0MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
927 In Stock |
|
$1.6000 / $2.1000 | Buy Now |
DISTI #
AMM10-737414-138
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMM10-737414-138
|
Interstate Connecting Components | 0 |
|
Buy Now |