Part Details for 10-769029-167N by Amphenol Aerospace
Overview of 10-769029-167N by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74167N | Rochester Electronics | Replacement for Texas Instruments part number SN74167N. Buy from authorized manufacturer Rochester Electronics. | |
74167N-ROCS | Rochester Electronics | 74167 - Sync Decade Rate Multipliers | |
HAT2167N-EL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching |
Price & Stock for 10-769029-167N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAO10-769029-167N
|
Heilind Electronics | TVP40RW PCB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAO10-769029-167N
|
Interstate Connecting Components | TVP40RW PCB | 0 |
|
Buy Now |