There are no models available for this part yet.
Overview of 10-769029-224N by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-224NLB | Coilcraft Inc | General Purpose Inductor, 220uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
10127721-224NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Kink Tail (30u\\ Gold) plating, Non GW Compatible LCP, Natural Color,Tray Packing. | |
10127721-224NRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Kink Tail (30u\\ Gold) plating, Non GW Compatible LCP, Natural Color,Tape and Reel with cap. |
Price & Stock for 10-769029-224N by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10-769029-224N
|
TTI | Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 167 In Stock |
|
$200.1000 | Buy Now |