Part Details for 10-8016-2-03 by Concord Electronics Inc
Overview of 10-8016-2-03 by Concord Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8016IR18Z-T | Renesas Electronics Corporation | 6A Low Quiescent Current High Efficiency Synchronous Buck Regulator | |
ISL8016IR12Z | Renesas Electronics Corporation | 6A Low Quiescent Current High Efficiency Synchronous Buck Regulator | |
ISL88016IHTZ-T | Renesas Electronics Corporation | 6-Pin Voltage Supervisors with Pin-Selectable Voltage Trip Points, TSOT, /Reel |
Price & Stock for 10-8016-2-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M5954
|
Newark | Connectors, Hardware Or Test Accessories |Concord Electronics 10-8016-2-03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $2.8400 | Buy Now |
DISTI #
C1S149500055447
|
Chip1Stop | Connector Contact | 950 |
|
$1.5200 / $1.9200 | Buy Now |
Part Details for 10-8016-2-03
10-8016-2-03 CAD Models
10-8016-2-03 Part Data Attributes
|
10-8016-2-03
Concord Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
10-8016-2-03
Concord Electronics Inc
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONCORD ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BRASS, GOLD PLATED | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |