There are no models available for this part yet.
Overview of 10-820031-04S by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10154382-0031LF | Amphenol Communications Solutions | HDMI RECEPTACLE |
Price & Stock for 10-820031-04S by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMM10-820031-04S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
Onlinecomponents.com | Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive Medical RoHS: Compliant |
31 In Stock |
|
$10.7400 / $13.8600 | Buy Now | ||
DISTI #
AMM10-820031-04S
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
Master Electronics | Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive Medical RoHS: Compliant |
31 In Stock |
|
$10.7400 / $13.8600 | Buy Now |