Part Details for 10-820050-12P by Amphenol Industrial Operations
Overview of 10-820050-12P by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for 10-820050-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMM10-820050-12P
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant |
60 In Stock |
|
$20.4800 / $26.9400 | Buy Now |
DISTI #
AMM10-820050-12P
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
10-820050-12P
|
ECCO | 60 |
|
$26.9400 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
60 In Stock |
|
$20.4800 / $26.9400 | Buy Now |