There are no models available for this part yet.
Overview of 10-825010-08P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250101000YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x10Pin,Gold flash,LCP,4.0mm*2.0mm*2.8mm,Color-Black,BAG | |
G8250102013YEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 2x5Pin, FULL G/F, LCP, 5.5mm*1.5mm*2.6mm | |
G8250102027YEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 2x5Pin, 15u\\ Gold, NY6T, 4.0mm*1.5mm*2.15mm |
Price & Stock for 10-825010-08P by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10-825010-08P
|
Avnet Americas | 10-825010-08P - Bulk (Alt: 10-825010-08P) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |