Part Details for 10-8375-310C by Aries Electronics Inc
Overview of 10-8375-310C by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8375-EVALZ | Analog Devices | AD8375 Evaluation Board | |
AD8375ACPZ-R7 | Analog Devices | If Cellular Single DGA | |
LTC4310CMS-1#PBF | Analog Devices | Hot-Swappable I2C Isolators |
Price & Stock for 10-8375-310C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-8375-310C-ND
|
DigiKey | CONN IC DIP SOCKET 10POS GOLD Min Qty: 66 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3114 | Buy Now |
DISTI #
535-10-8375-310C
|
Mouser Electronics | IC & Component Sockets ELEV. SCKT .3 CENTER COLLET 10 PINS RoHS: Compliant | 0 |
|
$6.2000 / $8.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$6.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3200 / $7.5000 | Buy Now |
Part Details for 10-8375-310C
10-8375-310C CAD Models
10-8375-310C Part Data Attributes
|
10-8375-310C
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
10-8375-310C
Aries Electronics Inc
IC Socket, DIP10, 10 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP10 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Number of Contacts | 10 |