Part Details for 10-838137-00D by Amphenol Industrial Operations
Overview of 10-838137-00D by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-838137-00D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AH0049
|
Newark | Wire Seal, Silicone, Tru-Loc Plug Conn, Accessory Type:Wire Seal, For Use With:Tru-Loc Plug Connectors With Insulated Wires With Insulation Between 1.2-2.1Mm, Product Range:- Rohs Compliant: Yes |Amphenol Industrial 10-838137-00D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3816 |
|
$0.1380 / $0.2020 | Buy Now |
DISTI #
10-838137-00D-ND
|
DigiKey | 1.8-2.5 MM WIRE SEAL Min Qty: 1 Lead time: 12 Weeks Container: Bag |
3570 In Stock |
|
$0.1250 / $0.1600 | Buy Now |
DISTI #
70378784
|
RS | Wire Seal, Silicone, Used with Insulated Wires Between 1.2-2.1 mm, Tru-Loc | Amphenol Industrial 10-838137-00D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 946 |
|
$0.1400 / $0.2000 | Buy Now |
DISTI #
AMM10-838137-00D
|
Heilind Electronics | SILICONE WIRE SEAL FOR WIRE OD 1.8-2.5MM | Americas - 91 in Stock |
|
$0.1408 / $0.1800 | Buy Now |
DISTI #
AMM10-838137-00D
|
Interstate Connecting Components | SILICONE WIRE SEAL FOR WIRE OD 1.8-2.5MM | 273 |
|
$0.1408 / $0.1800 | Buy Now |