Part Details for 10-8457-030-007-002 by KYOCERA Crystal Device Corporation
Overview of 10-8457-030-007-002 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84578-002LF | Amphenol Communications Solutions | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
84578-002 | Amphenol Communications Solutions | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array | |
84578-102LF | Amphenol Communications Solutions | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Part Details for 10-8457-030-007-002
10-8457-030-007-002 CAD Models
10-8457-030-007-002 Part Data Attributes
|
10-8457-030-007-002
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
10-8457-030-007-002
KYOCERA Crystal Device Corporation
CONNECTOR, CONNECTOR,DIN-41612,CABLE MNT,RECEPT,30 CONTACTS,PIN,0.1 PITCH,SOLDER TERMINAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CRYSTAL DEVICE CORP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD EURO CONNECTOR |