Part Details for 10-88-3302 by Molex
Overview of 10-88-3302 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-88-3302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M3019
|
Newark | Header Connector, pcb Mount, recept,30 Contacts, pin,0.1 Pitch, r Angle Pc Tail Terminal |Molex 10-88-3302 Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3100 | Buy Now |
DISTI #
538-10-88-3302
|
Mouser Electronics | Headers & Wire Housings CGrid R/A Bkwy HPro Hdr Tin 30Ckt RoHS: Compliant | 0 |
|
$5.3100 | Order Now |
|
Onlinecomponents.com | 2.54mm Pitch C-Grid® Breakaway Header, High Profile, Dual Row, Right Angle, 30 Circuits, 8.13mm Mating Pin Length, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$3.9900 / $4.9400 | Buy Now |
DISTI #
MOL10-88-3302
|
Interstate Connecting Components | CGRID R/A BKWY HPRO HDR TIN 3 CKT | 36 |
|
$5.6509 | Buy Now |
Part Details for 10-88-3302
10-88-3302 CAD Models
10-88-3302 Part Data Attributes:
|
10-88-3302
Molex
Buy Now
Datasheet
|
Compare Parts:
10-88-3302
Molex
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | HIGH PROFILE | |
Body Breadth | 0.2 inch | |
Body Depth | 0.292 inch | |
Body Length | 1.49 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 17.792 N |
Alternate Parts for 10-88-3302
This table gives cross-reference parts and alternative options found for 10-88-3302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-88-3302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-103324-5 | 30 MODII HDR DRRA B/A .100CL | TE Connectivity | 10-88-3302 vs 1-103324-5 |
6-102617-3 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 10-88-3302 vs 6-102617-3 |
10-89-4303 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 10-88-3302 vs 10-89-4303 |
90130-3330 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 10-88-3302 vs 90130-3330 |
90122-0135 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 10-88-3302 vs 90122-0135 |
3-1470108-0 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 10-88-3302 vs 3-1470108-0 |
90122-0775 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 10-88-3302 vs 90122-0775 |
SBH11-PBPC-D15-RA-BK | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Sullins Connector Solutions | 10-88-3302 vs SBH11-PBPC-D15-RA-BK |
1-87230-5 | 30 MODII HDR DRRA UNSHRD .100 | TE Connectivity | 10-88-3302 vs 1-87230-5 |
1-103167-2 | 30 MODII HDR DRRA SHRD .100CL | TE Connectivity | 10-88-3302 vs 1-103167-2 |