Part Details for 10-89-2042 by Molex
Overview of 10-89-2042 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 10-89-2042
10-89-2042 CAD Models
10-89-2042 Part Data Attributes
|
10-89-2042
Molex
Buy Now
Datasheet
|
Compare Parts:
10-89-2042
Molex
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10-89-2042
This table gives cross-reference parts and alternative options found for 10-89-2042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-89-2042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-89-2041 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 10-89-2042 vs 10-89-2041 |
10-89-2044 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 10-89-2042 vs 10-89-2044 |
10-89-1044 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 10-89-2042 vs 10-89-1044 |
10-89-2043 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Molex | 10-89-2042 vs 10-89-2043 |