-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-10-89-4202
|
Mouser Electronics | Headers & Wire Housings HDR RA 2X10P .1" 240/110 15AU RoHS: Compliant | 964 |
|
$2.9900 / $5.5300 | Buy Now |
DISTI #
71453097
|
RS | CGrid R/A Bkwy HPro Hdr 15 SAu 20Ckt | Molex Incorporated 10-89-4202 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4200 / $4.8800 | RFQ |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube RoHS: Compliant |
17646 Partner Stock |
|
$2.1400 / $3.0500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 20 Contacts, Pin, 0.100 Pitch, Right Angle PC Tail Terminal | 15 |
|
$3.1725 / $6.3450 | Buy Now |
DISTI #
10-89-4202
|
TTI | Headers & Wire Housings HDR RA 2X10P .1" 240/110 15AU RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 442 In Stock |
|
$2.9600 / $5.4700 | Buy Now |
DISTI #
Molex 10-89-4202
|
PEI Genesis | Board Connector, Contact | 17680 |
|
Buy Now | |
DISTI #
4250890
|
Farnell | CONN, R/A HDR, 20POS, 2ROW, 2.54MM, TH RoHS: Compliant Min Qty: 25 Lead time: 1 Weeks, 2 Days Container: Each | 8825 |
|
$4.0950 | Buy Now |
DISTI #
3999133
|
Farnell | CGRID RA BKWY HPRO HDR 15SAU 20CKT RoHS: Compliant Min Qty: 1680 Lead time: 13 Weeks, 2 Days Container: Each | 0 |
|
$2.1856 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube RoHS: Compliant |
17646 Partner Stock |
|
$2.1400 / $3.0500 | Buy Now |
DISTI #
10151162
|
TestEquity LLC | Molex 10-89-4202 2.54mm Pitch C-Grid Breakaway Header, High Profile, Dual Row, Right-Angle, 20 Circuits, 6.10mm Mating Pin Length, 0.38um Gold (Au) Selective Plating | 17646 |
|
$3.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10-89-4202
Molex
Buy Now
Datasheet
|
Compare Parts:
10-89-4202
Molex
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID, HIGH PROFILE | |
Body Breadth | 0.2 inch | |
Body Depth | 0.292 inch | |
Body Length | 0.99 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 17.792 N |
This table gives cross-reference parts and alternative options found for 10-89-4202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-89-4202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-88-3202 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 10-89-4202 vs 10-88-3202 |