Part Details for 10-CBSA-0.5X4.5X0.13 by LeaderTech
Overview of 10-CBSA-0.5X4.5X0.13 by LeaderTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84663-002LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 5x4 Cable Connector Cover. | |
84663-001LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 5x4 Cable Connector Cover. |
Price & Stock for 10-CBSA-0.5X4.5X0.13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-CBSA-0.5X4.5X0.13-ND
|
DigiKey | RF SHIELD 0.5" X 4.5" SMD Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.3050 | Buy Now |
DISTI #
861-10A0545013
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 0.5X4.5 SMD RF Shield 2-Piece RoHS: Compliant | 0 |
|
$49.9800 / $56.1800 | Order Now |
DISTI #
71803031
|
RS | EMI Gaskets, Sheets, Absorbers & Shielding 0.5X4.5 SMD RF Shield 2-Piece | Leader Tech / FerriShield 10-CBSA-0.5X4.5X0.13 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$59.5500 | RFQ |