Part Details for 10-CBSA-1.0X4.25X0.13 by LeaderTech
Overview of 10-CBSA-1.0X4.25X0.13 by LeaderTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7112S0825X01LF | Amphenol Communications Solutions | Connectors for Portable Environments, hinge and cover Lead Free | |
7832C0425X01LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Harsh Environment, Module Type, Lead Free. | |
7312S0825X01LF | Amphenol Communications Solutions | Connectors for Portable Environments, hinge and cover Lead Free |
Price & Stock for 10-CBSA-1.0X4.25X0.13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-CBSA-1.0X4.25X0.13-ND
|
DigiKey | RF SHIELD 1" X 4.25" SMD Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.3680 | Buy Now |
DISTI #
861-10A10425013
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 1X4.25 SMD RF Shield 2-Piece RoHS: Compliant | 0 |
|
$50.0400 / $56.2500 | Order Now |
DISTI #
71803073
|
RS | EMI Gaskets, Sheets, Absorbers & Shielding 1X4.25 SMD RF Shield 2-Piece | Leader Tech / FerriShield 10-CBSA-1.0X4.25X0.13 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$59.7100 | RFQ |