Part Details for 10.0002175 by Italtronic srl
Overview of 10.0002175 by Italtronic srl
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10.0002175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2860-10.0002175-ND
|
DigiKey | Italtronic Railbox DIN Rail Encl Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
7 In Stock |
|
$12.3300 | Buy Now |
DISTI #
IT-10.0002175
|
TME | Enclosure: for DIN rail mounting, Y: 101mm, X: 17.5mm, Z: 119mm Min Qty: 1 | 144 |
|
$7.4500 / $9.9300 | Buy Now |