Part Details for 10.0022450 by Italtronic srl
Overview of 10.0022450 by Italtronic srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10.0022450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IT-10.0022450
|
TME | Enclosure: for DIN rail mounting, Y: 101mm, X: 45mm, Z: 119.5mm Min Qty: 1 | 0 |
|
$14.3400 / $19.1200 | RFQ |