There are no models available for this part yet.
Overview of 10.0051450 by Italtronic srl
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 10.0051450 by Italtronic srl
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IT-10.0051450
|
TME | Enclosure: for DIN rail mounting, Y: 101mm, X: 45mm, Z: 119.5mm Min Qty: 1 | 32 |
|
$10.9700 / $14.6200 | Buy Now |