Part Details for 10.01.02.01485 by Schmalz
Overview of 10.01.02.01485 by Schmalz
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9375AI-02B2-3310-148.500000 | SiTime | SIT9375AI-02B2-3310-148.500000 | |
SIT9375AI-02B1-1810-148.500000 | SiTime | SIT9375AI-02B1-1810-148.500000 | |
SIT9375AC-02B2-1810-148.500000 | SiTime | SIT9375AC-02B2-1810-148.500000 |
Price & Stock for 10.01.02.01485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMZ.10.01.02.01485
|
TME | Spring plunger, 0÷80°C, Vert.load: 15N, 0.06N/mm, FSTIm Min Qty: 1 | 0 |
|
$25.7000 / $28.5600 | RFQ |