Part Details for 10.01.42.00028 by Schmalz
Overview of 10.01.42.00028 by Schmalz
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00028D4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 28Positions, 1.27mm (0.5inch) pitch. | |
20021323-00028T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 28 positions, 1.27mm (0.500in) pitch. | |
51721-10002808AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S 8P Right Angle Header. |
Price & Stock for 10.01.42.00028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMZ.10.01.42.00028
|
TME | Suction cup, 20mm, G1/4 M, Shore hardness: 85, 1.9cm3, SAXB Min Qty: 1 | 0 |
|
$27.0400 / $29.6800 | RFQ |