There are no models available for this part yet.
Overview of 10.02.02.04048 by Schmalz
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51760-10404804CBLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 48S 4P Right Angle Receptacle, Press Fit | |
51760-10404804ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 48S 4P STB Right Angle Receptacle. | |
51700-10404804CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 4P 48S 4P |
Price & Stock for 10.02.02.04048 by Schmalz
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMZ.10.02.02.04048
|
TME | Ejector, 0÷50°C, 78dBA, 290l/min, 17.4m3/h, 2.5mm, SMPi, 3÷6bar Min Qty: 1 | 0 |
|
$854.9500 / $949.9500 | RFQ |