Part Details for 10.02.02.05288 by Schmalz
Overview of 10.02.02.05288 by Schmalz
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10.02.02.05288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMZ.10.02.02.05288
|
TME | Ejector, 0÷50°C, 67dBA, 290l/min, 17.4m3/h, 2.5mm, SXMPi, 3÷6bar Min Qty: 1 | 0 |
|
$1,097.2700 / $1,219.1900 | RFQ |