Part Details for 100-001A500L by Glenair Inc
Overview of 100-001A500L by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100-001A500L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ5122
|
Newark | Connector |Glenair 100-001A500L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.5400 / $39.9500 | Buy Now |
DISTI #
100-001A500L
|
Avnet Americas | Tubular Braid with Lanyard 36AWG 12.7mm I.D Tin-Copper - Bulk (Alt: 100-001A500L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
DISTI #
GLE100-001A500L
|
Heilind Electronics | TUBULAR METAL BRAID TIN COATED COPPER | Americas - 62 in Stock |
|
Buy Now | |
DISTI #
GLE100-001A500L
|
Interstate Connecting Components | TUBULAR METAL BRAID TIN COATED COPPER | 0188 On Order |
|
Buy Now |