Part Details for 100-003A171 by Glenair Inc
Overview of 100-003A171 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100-003A171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ5192
|
Newark | Connector |Glenair 100-003A171 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$5.1700 / $45.3700 | Buy Now |
DISTI #
100-003A171
|
Avnet Americas | Tubular Braid without Lanyard 36AWG 4.3mm I.D Nickel-Copper - Bulk (Alt: 100-003A171) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
DISTI #
GLE100-003A171
|
Interstate Connecting Components | EMI/RFI BRAIDED SHIELDING NICKLE/COPPER | 0 |
|
Buy Now |
Part Details for 100-003A171
100-003A171 CAD Models
100-003A171 Part Data Attributes
|
100-003A171
Glenair Inc
Buy Now
|
Compare Parts:
100-003A171
Glenair Inc
|
Samacsys Manufacturer | Glenair |