There are no models available for this part yet.
Overview of 100-003B375L by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 100-003B375L by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AJ5209
|
Newark | Connector |Glenair 100-003B375L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$8.2400 / $72.4500 | Buy Now | |
DISTI #
100-003B375L
|
Avnet Americas | Tubular Braid with Lanyard 34AWG 9.5mm I.D Nickel-Copper - Bulk (Alt: 100-003B375L) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
GLE100-003B375L
|
Interstate Connecting Components | EMI/RFI BRAIDED SHIELDING NICKLE/COPPER | 0 |
|
Buy Now |
CAD Models for 100-003B375L by Glenair Inc
Part Data Attributes for 100-003B375L by Glenair Inc
100-003B375L
Glenair Inc
|
|
---|---|
Samacsys Manufacturer
|
Glenair
|
Want to compare parts?
-
100-003B375LGlenair IncVS
-