Part Details for 100-003B781 by Glenair Inc
Overview of 100-003B781 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100-003B781
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK4540
|
Newark | 100-003B781 |Glenair 100-003B781 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$16.2300 / $133.1700 | Buy Now |
DISTI #
100-003B781
|
Avnet Americas | EMI/RFI Braided Shield 34AWG Copper 19.8mm Inner Dia - Bulk (Alt: 100-003B781) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
DISTI #
631-100003B781
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit COMMERCIAL RoHS: Compliant | 0 |
|
$15.6600 / $95.5900 | Order Now |
DISTI #
100-003B781
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
Buy Now | |
DISTI #
GLE100-003B781
|
Interstate Connecting Components | EMI/RFI BRAIDED SHIELDING NICKLE/COPPER | 0 |
|
Buy Now |