Part Details for 100-020-050 by 3M Interconnect
Overview of 100-020-050 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100-020-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 68 |
|
$2.1780 / $3.2670 | Buy Now |
Part Details for 100-020-050
100-020-050 CAD Models
100-020-050 Part Data Attributes:
|
100-020-050
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
100-020-050
3M Interconnect
IC Socket, DIP20, 20 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M | |
Contact Finish Mating | GOLD (8) OVER NICKEL (100) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Housing Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Number of Contacts | 20 |
Alternate Parts for 100-020-050
This table gives cross-reference parts and alternative options found for 100-020-050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100-020-050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100-020-001 | DIP20, IC SOCKET | 3M Electronics | 100-020-050 vs 100-020-001 |
100-020-001 | IC Socket, DIP20, 20 Contact(s) | 3M Interconnect | 100-020-050 vs 100-020-001 |
100-020-051 | DIP20, IC SOCKET, ROHS COMPLIANT | 3M Electronics | 100-020-050 vs 100-020-051 |